+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3465ES6#TRMPBF

IC: driver; boost; LED driver; SOT23-6; 30V; 2.7÷16VDC; 1.2MHz


Manufacturer: Analog Devices

Manufacturer part number:
LT3465ES6#TRMPBF
TME Symbol:
LT3465ES6TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
SOT23-6
Output voltage
30V
DC supply current
3.3mA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
1.2MHz
Supply voltage
  • 2.7...16V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers Analog Devices,
*
LT3465ES6#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 3 pcs - 3.33 USDGross price for quantities from 3 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product