+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | driver | |
Kind of integrated circuit | piezo microactuator | |
Case | TSOT23-8 | |
Output voltage | 1...33V | |
Number of channels | 1 | |
DC supply current | 2mA | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Bandwidth | 1.3MHz |