+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3472EDD#PBF

PMIC; DC/DC converter; Uin: 2.2÷16VDC; Uout: 34VDC; DFN10; SMD; Ch: 2


Manufacturer: Analog Devices

Manufacturer part number:
LT3472EDD#PBF
TME Symbol:
LT3472EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.2...16V DC
Output voltage
34V DC
Case
DFN10
Mounting
SMD
Frequency
0.9...1.4MHz
Topology
boost
Number of channels
2
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3472EDD#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD
Net price for quantities from 121 pcs - 3.36 USDGross price for quantities from 121 pcs - 3.36 USD