+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3487EDD#PBF

PMIC; DC/DC converter; Uin: 2.3÷16V; Uout: 28V; 600mA; DFN10; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3487EDD#PBF
TME Symbol:
LT3487EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.3...16V
Output voltage
28V
Output current
0.6A
Case
DFN10
Mounting
SMD
Frequency
1850...2150kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits Analog Devices,
*
LT3487EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 3 pcs - 5.36 USDGross price for quantities from 3 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD
Net price for quantities from 121 pcs - 3.96 USDGross price for quantities from 121 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product