+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3501EFE#PBF

PMIC; DC/DC converter; Uin: 3.1÷25VDC; 3A; TSSOP20; SMD; Ch: 2; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT3501EFE#PBF
TME Symbol:
LT3501EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.1...25V DC
Output current
3A
Case
TSSOP20
Mounting
SMD
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3501EFE#PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 3 pcs - 8.13 USDGross price for quantities from 3 pcs - 8.13 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 25 pcs - 6.46 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 74 pcs - 6.02 USDGross price for quantities from 74 pcs - 6.02 USD