+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3508EFE#PBF

PMIC; DC/DC converter; Uin: 3.7÷36VDC; Uout: 0.8÷35.3VDC; 4A; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT3508EFE#PBF
TME Symbol:
LT3508EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.7...36V DC
Output voltage
0.8...35.3V DC
Output current
4A
Case
TSSOP16
Mounting
SMD
Frequency
0.25...2.5MHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.05 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3508EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 3 pcs - 8.25 USDGross price for quantities from 3 pcs - 8.25 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product