+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3509EMSE#PBF

PMIC; DC/DC converter; Uin: 3.6÷36VDC; 700mA; MSOP16; SMD; 1MHz


Manufacturer: Analog Devices

Manufacturer part number:
LT3509EMSE#PBF
TME Symbol:
LT3509EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...36V DC
Output current
0.7A
Case
MSOP16
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.029 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3509EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 3 pcs - 8.51 USDGross price for quantities from 3 pcs - 8.51 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 37 pcs - 6.75 USDGross price for quantities from 37 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product