+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3573IMSE#PBF

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 60VDC; 1.25A; MSOP16; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT3573IMSE#PBF
TME Symbol:
LT3573IMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
60V DC
Output current
1.25A
Case
MSOP16
Mounting
SMD
Frequency
1MHz
Topology
flyback
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3573IMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 6.46 USD
Net price for quantities from 37 pcs - 5.80 USDGross price for quantities from 37 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product