+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3580EDD#PBF

PMIC; DC/DC converter; Uin: 2.5÷32VDC; Uout: 0.8÷45VDC; 2A; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LT3580EDD#PBF
TME Symbol:
LT3580EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...32V DC
Output voltage
0.8...45V DC
Output current
2A
Case
DFN8
Mounting
SMD
Frequency
1.8...2.2MHz
Topology
boost, buck-boost, Čuk, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3580EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 3 pcs - 5.44 USDGross price for quantities from 3 pcs - 5.44 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 4.81 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
Net price for quantities from 121 pcs - 4.03 USDGross price for quantities from 121 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Hardly available product