+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3590ESC8#TRMPBF

IC: driver; LED driver; SC70; 50mA; 55V; Ch: 1; 4.5÷55VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT3590ESC8#TRMPBF
TME Symbol:
LT3590ESC8TRMPB

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SC70
Output current
50mA
Output voltage
55V
Number of channels
1
Mounting
SMD
Supply voltage
  • 4.5...55V DC
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits Analog Devices,
*
LT3590ESC8#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 3 pcs - 3.39 USDGross price for quantities from 3 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product