+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3591EDDB#TRMPBF

IC: driver; LED driver; DFN8; 800mA; 2.5÷12VDC; 1MHz


Manufacturer: Analog Devices

Manufacturer part number:
LT3591EDDB#TRMPBF
TME Symbol:
LT3591EDDBTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
DFN8
Output current
0.8A
DC supply current
5mA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
1MHz
Supply voltage
  • 2.5...12V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers Analog Devices,
*
LT3591EDDB#TRMPBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD