+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3652EDD#PBF

IC: PMIC; battery charging controller; Li-Ion/Polymer; Iout: 2A


Manufacturer: Analog Devices

Manufacturer part number:
LT3652EDD#PBF
TME Symbol:
LT3652EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion/Polymer
Mounting
SMD
Input voltage
4.95...32V
Max. voltage
14.4V
Output current
2A
Case
DFN12
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers Analog Devices,
*
LT3652EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.53 USDGross price for quantities from 3 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 25 pcs - 5.31 USDGross price for quantities from 25 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product