+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3684EMSE#PBF

PMIC; DC/DC converter; Uin: 3.6÷34VDC; Uout: 1.265÷20VDC; 2A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT3684EMSE#PBF
TME Symbol:
LT3684EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...34V DC
Output voltage
1.265...20V DC
Output current
2A
Case
MSOP10
Mounting
SMD
Frequency
2.7...3.3MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3684EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 3 pcs - 7.07 USDGross price for quantities from 3 pcs - 7.07 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product