+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 10mA | |
Output voltage | 5V | |
Frequency | 0.5MHz | |
Number of channels | 1 | |
Case | TSSOP38 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Integrated circuit features | galvanically isolated | |
Operating voltage | 8.5...100V DC |