+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3756EMSE#PBF

IC: driver; LED driver; MSOP16; Ch: 1; Uin: 6÷100VDC; Uout: 100VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT3756EMSE#PBF
TME Symbol:
LT3756EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
MSOP16
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
6...100V DC
Output voltage
100V DC
Gross weight0.034 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3756EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 3 pcs - 6.32 USDGross price for quantities from 3 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
Net price for quantities from 25 pcs - 5.85 USDGross price for quantities from 25 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product