+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3800EFE#PBF

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 1.23÷36VDC; 15A; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LT3800EFE#PBF
TME Symbol:
LT3800EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
1.23...36V DC
Output current
15A
Case
TSSOP16
Mounting
SMD
Frequency
200kHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.058 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3800EFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
Net price for quantities from 25 pcs - 5.80 USDGross price for quantities from 25 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product