+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3988EMSE#PBF

PMIC; DC/DC converter; Uin: 4.1÷60VDC; 1A; MSOP16; SMD; 250÷2500kHz


Manufacturer: Analog Devices

Manufacturer part number:
LT3988EMSE#PBF
TME Symbol:
LT3988EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.1...60V DC
Output current
1A
Case
MSOP16
Mounting
SMD
Frequency
0.25...2.5MHz
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3988EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 3 pcs - 9.78 USDGross price for quantities from 3 pcs - 9.78 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 37 pcs - 7.77 USDGross price for quantities from 37 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product