+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT4363IDE-2#PBF

IC: driver; surge stopper; DFN12; 4÷80VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT4363IDE-2#PBF
TME Symbol:
LT4363IDE-2PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
surge stopper
Case
DFN12
DC supply current
1.2mA
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 4...80V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LT4363IDE-2#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Net price for quantities from 91 pcs - 4.90 USDGross price for quantities from 91 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product