+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT4ME70CA

Diode: TVS; 0.4kW; 77.8÷86V; 3.5A; bidirectional; DO219AA

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LT4ME70CA
TME Symbol:
LT4ME70CA

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
70V
Breakdown voltage
77.8...86V
Max. forward impulse current
3.5A
Semiconductor structure
bidirectional
Case
DO219AA
Mounting
SMD
Leakage current
0.5µA
Kind of package
reel, tape
Gross weight0.032 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIODES INCORPORATED,
*
LT4ME70CA
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.