+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT6003IS5#TRMPBF

IC: operational amplifier; 3kHz; Ch: 1; ±0.8÷8VDC,1.6÷16VDC; 1.6mV


Manufacturer: Analog Devices

Manufacturer part number:
LT6003IS5#TRMPBF
TME Symbol:
LT6003IS5TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.8...8V DC/1.6...16V DC
Case
TSOT23
Operating temperature
-40...85°C
Slew rate
1.3V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1µA
Input offset voltage
1.6mV
Kind of package
reel, tape
Input bias current
6nA
Input offset current
2nA
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
LT6003IS5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 500 pcs