+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT6004IMS8#PBF

IC: operational amplifier; 2kHz; Ch: 2; MSOP8; 100dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT6004IMS8#PBF
TME Symbol:
LT6004IMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
2kHz
Number of channels
2
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Open-loop gain
100dB
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.022 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT6004IMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 3 pcs - 2.02 USDGross price for quantities from 3 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product