+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 200kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...18V DC/2.7...36V DC | |
Case | TSOT23 | |
Operating temperature | 0...70°C | |
Integrated circuit features | rail-to-rail output | |
Quiescent current | 1.2µA | |
Input offset voltage | 0.35mV | |
Kind of package | reel, tape | |
Input bias current | 65nA | |
Input offset current | 1nA |