+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT6203CS8#PBF

IC: operational amplifier; 90MHz; Ch: 2; SO8; 83dB

Manufacturer: Analog Devices

Manufacturer part number:
LT6203CS8#PBF
TME Symbol:
LT6203CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
90MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
24V/μs
Open-loop gain
83dB
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight5 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT6203CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 3 pcs - 5.84 USDGross price for quantities from 3 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product