+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 215MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...6.3V DC/3...12.6V DC | |
Case | TSOT23 | |
Operating temperature | 0...70°C | |
Slew rate | 70V/μs | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 0.5mV | |
Kind of package | reel, tape | |
Input bias current | 10µA | |
Input offset current | 600nA |