+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT6700CS6-1#TRMPBF

IC: comparator; low-power; Cmp: 2; 18us; 1.4÷18V; SMT; TSOT23-6


Manufacturer: Analog Devices

Manufacturer part number:
LT6700CS6-1#TRMPBF
TME Symbol:
LT6700CS6-1TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
18µs
Operating voltage
1.4...18V
Mounting
SMT
Case
TSOT23-6
Hysteresis
6,5mV
Operating temperature
0...70°C
Kind of package
reel, tape
Kind of output
open collector
Integrated circuit features
  • inverting input
  • noninverting input
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators Analog Devices,
*
LT6700CS6-1#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 3 pcs - 4.89 USDGross price for quantities from 3 pcs - 4.89 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product