+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 2 | |
Delay time | 29µs | |
Operating voltage | 1.4...18V | |
Mounting | SMT | |
Case | DFN6 | |
Hysteresis | 6,5mV | |
Operating temperature | -40...85°C | |
Input offset voltage | 412mV | |
Kind of package | reel, tape | |
Kind of output | open collector | |
Integrated circuit features | inverting input |