+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT70\1-230

Signalling column; red; LED; 230VAC; IP65; LT70; -25÷60°C


Manufacturer: SPAMEL

Manufacturer part number:
LT70\1-230
TME Symbol:
LT70-1-230

Specification

Manufacturer
SPAMEL
Type of signaller
signalling column
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LT70
Operating temperature
-25...60°C
Supply voltage
  • 230V AC
Gross weight284.18 g
Certificates
EAN code5907723249479
See other products in this category: Signalling Columns SPAMEL,
See other products from this series.:
*
LT70\1-230
3 in TME stock
Net price for quantities from 1 pcs - 54.13 USDGross price for quantities from 1 pcs - 54.13 USD
Net price for quantities from 5 pcs - 50.52 USDGross price for quantities from 5 pcs - 50.52 USD
Net price for quantities from 10 pcs - 46.91 USDGross price for quantities from 10 pcs - 46.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.