+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT732ATTD511J4500

Thermistor: PTC; SMD; 50V; 510Ω; Case: 0805; ±5%; 0.5x2x1.25mm; LT73

NEW

Manufacturer: KOA

Manufacturer part number:
LT732ATTD511J4500
TME Symbol:
LT732ATTD511J4500

Specification

Manufacturer
KOA
Type of thermistor
PTC
Mounting
SMD
Max. voltage
50V
Resistance
510Ω
Case - inch
0805
Tolerance
±5%
Body dimensions
0.5x2x1.25mm
Manufacturer series
LT73
Case - mm
2012
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PTC Thermistors KOA,
See other products from this series.:
*
LT732ATTD511J4500
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD