+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT8584EFE#PBF

PMIC; DC/DC converter; 2.5A; TSSOP16; SMD; Topology: flyback; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LT8584EFE#PBF
TME Symbol:
LT8584EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output current
2.5A
Case
TSSOP16
Mounting
SMD
Topology
flyback
Number of channels
1
Kind of package
tube
Gross weight0.059 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8584EFE#PBF
0 in TME stock
Net price for quantities from 95 pcs - 5.04 USDGross price for quantities from 95 pcs - 5.04 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.
Hardly available product
Packaging method by the manufacturerTube = 95 pcs