+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT8610ABIMSE#PBF

PMIC; DC/DC converter; Uin: 3.4÷42VDC; Uout: 0.97÷42VDC; 3.5A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT8610ABIMSE#PBF
TME Symbol:
LT8610ABIMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.4...42V DC
Output voltage
0.97...42V DC
Output current
3.5A
Case
MSOP16
Mounting
SMD
Frequency
0.2...2.2MHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.035 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8610ABIMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 3 pcs - 10.71 USDGross price for quantities from 3 pcs - 10.71 USD
Net price for quantities from 10 pcs - 9.34 USDGross price for quantities from 10 pcs - 9.34 USD
Net price for quantities from 25 pcs - 8.18 USDGross price for quantities from 25 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 37 pcs