+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT8640IUDC#PBF

PMIC; DC/DC converter; Uin: 3.4÷42VDC; Uout: 5VDC; 5A; QFN18; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT8640IUDC#PBF
TME Symbol:
LT8640IUDCPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.4...42V DC
Output voltage
5V DC
Output current
5A
Case
QFN18
Mounting
SMD
Frequency
210...2000kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8640IUDC#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 3 pcs - 11.11 USDGross price for quantities from 3 pcs - 11.11 USD
Net price for quantities from 10 pcs - 9.81 USDGross price for quantities from 10 pcs - 9.81 USD
Net price for quantities from 25 pcs - 8.81 USDGross price for quantities from 25 pcs - 8.81 USD
Net price for quantities from 91 pcs - 8.22 USDGross price for quantities from 91 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product