+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTA-1000E

Display: LED; bargraph; red-orange; 2mcd; 10.16x25.27mm; 2÷2.6VDC

NEW

Manufacturer: LITEON

Manufacturer part number:
LTA-1000E
TME Symbol:
LTA-1000E

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
bargraph
Colour
red-orange
Luminosity
2mcd
Dimensions
10.16x25.27mm
Mounting
THT
Wavelength
621nm
Operating voltage
2...2.6V DC
Gross weight0.05 g
Certificates
See other products in this category: LED displays - others LITEON,
*
LTA-1000E
0 in TME stock
Net price for quantities from 3600 pcs - 0.45 USDGross price for quantities from 3600 pcs - 0.45 USD
No. of pieces (Multiplicity: 20)