+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22512217

Connector: terminal block; 57A; 400V; screw terminal; black; 10mm2

Manufacturer: SIMET

Manufacturer part number:
22512217
TME Symbol:
LTA12-10.0-BK

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
57A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Body material
polyamide
Mounting hole diameter
3.2mm
Depth
21mm
Length
141mm
Wire cross-section
0.1cm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Height
21mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
12mm
Stripped wire length
8mm
Operating temperature
-25...85°C
Dimensions
Gross weight71.3 g
Certificates
See other products in this category: Terminal blocks SIMET,
*
22512217
96 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 5 pcs - 6.71 USDGross price for quantities from 5 pcs - 6.71 USD
Net price for quantities from 50 pcs - 6.37 USDGross price for quantities from 50 pcs - 6.37 USD
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs