+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22612217

Connector: terminal block; 76A; 400V; screw terminal; black; 16mm2


Manufacturer: SIMET

Manufacturer part number:
22612217
TME Symbol:
LTA12-16.0-BK

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
76A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Body material
polyamide
Depth
22mm
Length
153mm
Wire cross-section
16mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Height
22mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
13mm
Stripped wire length
8.5mm
Operating temperature
-25...85°C
Dimensions
Gross weight90.1 g
Certificates
See other products in this category: Terminal blocks SIMET,
*
22612217
29 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
Net price for quantities from 50 pcs - 7.81 USDGross price for quantities from 50 pcs - 7.81 USD
Net price for quantities from 100 pcs - 7.29 USDGross price for quantities from 100 pcs - 7.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs