+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

22310217

Connector: terminal block; 32A; 400V; screw terminal; black; 4mm2


Manufacturer: SIMET

Manufacturer part number:
22310217
TME Symbol:
LTA12-4.0-BK

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
32A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Body material
polyamide
Mounting hole diameter
3.2mm
Depth
18mm
Length
106mm
Wire cross-section
4mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Height
16.8mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
9mm
Stripped wire length
6mm
Operating temperature
-25...85°C
Dimensions
Gross weight33.48 g
Certificates
See other products in this category: Terminal blocks SIMET,
*
22310217
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.53 USDGross price for quantities from 100 pcs - 3.53 USD
Packaging method by the manufacturer:Cardboard = 100 pcs