+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC-3710JE-04

Display: LED; 7-segment; 7.6mm; 0.3"; No.char: 4

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-3710JE-04
TME Symbol:
LTC-3710JE-04

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7.6mm
Digit height
0.3"
Number of characters
4
Mounting
THT
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-3710JE-04
0 in TME stock
Net price for quantities from 3360 pcs - 1.18 USDGross price for quantities from 3360 pcs - 1.18 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 3 360.
Multiplicity: 16.