+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC-4727JR

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; red; 320÷975ucd

Manufacturer: LITEON

Manufacturer part number:
LTC-4727JR
TME Symbol:
LTC-4727JR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
red
Luminosity
0.32...0.975mcd
Common electrode
cathode
Dimensions
40.18x12.8x7mm
Mounting
THT
Wavelength
639nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight4.03 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-4727JR
0 in TME stock
No. of pieces (Multiplicity: 3 168)
Product for special order
Packaging method by the manufacturerTube = 12 pcs