+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1067IGN#PBF

Filter: digital; switched capacitor; universal; SSOP16; 0.02MHz


Manufacturer: Analog Devices

Manufacturer part number:
LTC1067IGN#PBF
TME Symbol:
LTC1067IGNPBF

Specification

Manufacturer
Analog Devices
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
universal
Case
SSOP16
Mounting
SMD
Filter order
4
Cutoff frequency
20kHz
Number of channels
2
Supply voltage
  • 3...11V DC
Gross weight1 g
Certificates
See other products in this category: Filters - integrated circuits Analog Devices,
*
LTC1067IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 5 pcs - 8.59 USDGross price for quantities from 5 pcs - 8.59 USD
Net price for quantities from 25 pcs - 7.72 USDGross price for quantities from 25 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product