+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1069-1CN8#PBF

Filter: digital; lowpass; DIP8; 0.008MHz; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LTC1069-1CN8#PBF
TME Symbol:
LTC1069-1CN8PBF

Specification

Manufacturer
Analog Devices
Type of filter
digital
Kind of filter
lowpass
Case
DIP8
Mounting
THT
Filter order
8
Cutoff frequency
0.008MHz
Number of channels
1
Gross weight1 g
Certificates
See other products in this category: Filters - integrated circuits Analog Devices,
*
LTC1069-1CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 9.49 USDGross price for quantities from 3 pcs - 9.49 USD
Net price for quantities from 10 pcs - 8.52 USDGross price for quantities from 10 pcs - 8.52 USD
Net price for quantities from 50 pcs - 7.95 USDGross price for quantities from 50 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product