+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1096CS8#PBF

IC: A/D converter; Ch: 1; 8bit; 33ksps; 3÷9V; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LTC1096CS8#PBF
TME Symbol:
LTC1096CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
33ksps
Operating voltage
3...9V
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
micropower
Relative accuracy
0.5LSB
Gross weight0.08 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1096CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 3 pcs - 5.17 USDGross price for quantities from 3 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.48 USDGross price for quantities from 25 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product