+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1144CS8#PBF

PMIC; DC/DC converter; Uin: 2÷18VDC; 50mA; SO8; SMD; 4÷10kHz; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LTC1144CS8#PBF
TME Symbol:
LTC1144CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...18V DC
Output current
50mA
Case
SO8
Mounting
SMD
Frequency
4...10kHz
Topology
charge pump
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1144CS8#PBF
154 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 3 pcs - 8.78 USDGross price for quantities from 3 pcs - 8.78 USD
Net price for quantities from 10 pcs - 7.89 USDGross price for quantities from 10 pcs - 7.89 USD
Net price for quantities from 25 pcs - 7.36 USDGross price for quantities from 25 pcs - 7.36 USD
Net price for quantities from 100 pcs - 7.09 USDGross price for quantities from 100 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs