+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1250CS8#PBF

IC: operational amplifier; 1.5MHz; Ch: 1; SO8; 130dB


Manufacturer: Analog Devices

Manufacturer part number:
LTC1250CS8#PBF
TME Symbol:
LTC1250CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
10V/μs
Open-loop gain
130dB
Integrated circuit features
zero-drift
Gross weight0.255 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC1250CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 3 pcs - 6.12 USDGross price for quantities from 3 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product