+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.75...5.5V DC | |
Case | SO8 | |
Mounting | SMD | |
Topology | charge pump | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | tube |