+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1285CS8#PBF

IC: A/D converter; Ch: 1; 12bit; 7.5ksps; 3÷6V; SO8; IN: differential


Manufacturer: Analog Devices

Manufacturer part number:
LTC1285CS8#PBF
TME Symbol:
LTC1285CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
7.5ksps
Operating voltage
3...6V
Case
SO8
Mounting
SMD
Interface
serial
Kind of input
differential
Relative accuracy
3LSB
Gross weight0.08 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1285CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 3 pcs - 11.20 USDGross price for quantities from 3 pcs - 11.20 USD
Net price for quantities from 10 pcs - 9.81 USDGross price for quantities from 10 pcs - 9.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.