+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1440CS8#PBF

IC: comparator; low-power; Cmp: 1; 15us; SMT; SO8; tube; OUT: CMOS,TTL


Manufacturer: Analog Devices

Manufacturer part number:
LTC1440CS8#PBF
TME Symbol:
LTC1440CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
15µs
Mounting
SMT
Case
SO8
Hysteresis
adjustable
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
CMOS, TTL
Voltage supply range
± 1...5.5V DC/2...11V DC
Gross weight0.074 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LTC1440CS8#PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.13 USDGross price for quantities from 25 pcs - 4.13 USD