+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1446CS8#PBF

IC: D/A converter; 12bit; 500ksps; Ch: 2; 4.5÷5.5V; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LTC1446CS8#PBF
TME Symbol:
LTC1446CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Sampling speed
500ksps
Number of channels
2
Operating voltage
4.5...5.5V
Case
SO8
Mounting
SMD
Interface
serial
Relative accuracy
0.5LSB
Integrated circuit features
  • dual
  • micropower
Gross weight0.082 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
LTC1446CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.79 USDGross price for quantities from 1 pcs - 12.79 USD
Net price for quantities from 3 pcs - 11.79 USDGross price for quantities from 3 pcs - 11.79 USD
Net price for quantities from 10 pcs - 10.19 USDGross price for quantities from 10 pcs - 10.19 USD
Net price for quantities from 25 pcs - 8.87 USDGross price for quantities from 25 pcs - 8.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product