+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1454CS#PBF

IC: D/A converter; 12bit; Ch: 2; 4.5÷5.5V; SO16


Manufacturer: Analog Devices

Manufacturer part number:
LTC1454CS#PBF
TME Symbol:
LTC1454CSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Operating voltage
4.5...5.5V
Case
SO16
Mounting
SMD
Integrated circuit features
rail-to-rail
Relative accuracy
0.5LSB
Interface
  • 3-wire
  • serial
Gross weight1 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
LTC1454CS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 15.20 USDGross price for quantities from 1 pcs - 15.20 USD
Net price for quantities from 3 pcs - 13.71 USDGross price for quantities from 3 pcs - 13.71 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
Net price for quantities from 25 pcs - 10.50 USDGross price for quantities from 25 pcs - 10.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product