+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1550CGN#PBF

PMIC; DC/DC converter; Uin: 2.7÷6.5VDC; SSOP16; SMD; Ch: 1; tube


Manufacturer: Analog Devices

Manufacturer part number:
LTC1550CGN#PBF
TME Symbol:
LTC1550CGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...6.5V DC
Case
SSOP16
Mounting
SMD
Topology
charge pump
Number of channels
1
Kind of package
tube
Gross weight0.4 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1550CGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product