+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1594CS#PBF

IC: A/D converter; Ch: 4; 12bit; 18.8ksps; 4.5÷5.5V; SO16


Manufacturer: Analog Devices

Manufacturer part number:
LTC1594CS#PBF
TME Symbol:
LTC1594CSPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
18.8ksps
Operating voltage
4.5...5.5V
Case
SO16
Mounting
SMD
Interface
serial
Integrated circuit features
micropower
Relative accuracy
3LSB
Gross weight7.3 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1594CS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 3 pcs - 11.70 USDGross price for quantities from 3 pcs - 11.70 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
Net price for quantities from 50 pcs - 8.99 USDGross price for quantities from 50 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product