+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC1625CGN#PBF

PMIC; DC/DC converter; Uin: 3.7÷36VDC; Uout: 1.19÷36VDC; 50mA; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC1625CGN#PBF
TME Symbol:
LTC1625CGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.7...36V DC
Output voltage
1.19...36V DC
Output current
50mA
Case
SSOP16
Mounting
SMD
Frequency
150kHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1625CGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 3 pcs - 8.86 USDGross price for quantities from 3 pcs - 8.86 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 7.97 USD
Net price for quantities from 25 pcs - 7.08 USDGross price for quantities from 25 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product